
1ZC30 | |
|---|---|
DigiKey Part Number | 679-2173-ND |
Manufacturer | |
Manufacturer Product Number | 1ZC30 |
Description | CAP TACTILE ROUND ULTRA BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Blue, Ultra Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | Blue, Ultra | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 14.30mm Dia x 4.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 21,63640 Kč | 540,91 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 20,38280 Kč | 2 038,28 Kč |
| 300 | 19,44203 Kč | 5 832,61 Kč |
| 500 | 19,01872 Kč | 9 509,36 Kč |
| 1 000 | 18,45934 Kč | 18 459,34 Kč |
| 5 000 | 17,22252 Kč | 86 112,60 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




