
1Y0616 | |
|---|---|
DigiKey Part Number | 679-2620-ND |
Manufacturer | |
Manufacturer Product Number | 1Y0616 |
Description | CAP TACTILE SQUARE WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap White Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | White | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 16.00mm L x 16.00mm W x 12.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 64,38000 Kč | 643,80 Kč |
| 25 | 61,89360 Kč | 1 547,34 Kč |
| 50 | 60,07520 Kč | 3 003,76 Kč |
| 100 | 58,31140 Kč | 5 831,14 Kč |
| 300 | 55,61530 Kč | 16 684,59 Kč |
| 500 | 54,40456 Kč | 27 202,28 Kč |
| 1 000 | 52,80304 Kč | 52 803,04 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |



