
1U09 | |
|---|---|
DigiKey Part Number | 679-2124-ND |
Manufacturer | |
Manufacturer Product Number | 1U09 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 10.60mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 16,84040 Kč | 421,01 Kč |
| 50 | 16,34060 Kč | 817,03 Kč |
| 100 | 15,86190 Kč | 1 586,19 Kč |
| 300 | 15,12977 Kč | 4 538,93 Kč |
| 500 | 14,80066 Kč | 7 400,33 Kč |
| 1 000 | 14,36536 Kč | 14 365,36 Kč |
| 5 000 | 13,40290 Kč | 67 014,50 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



