
1KS1116 | |
|---|---|
DigiKey Part Number | 679-3950-ND |
Manufacturer | |
Manufacturer Product Number | 1KS1116 |
Description | SQUARE TACT SWITCH CAP FR WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 14.30mm L x 14.30mm W x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,49000 Kč | 67,49 Kč |
| 10 | 61,19900 Kč | 611,99 Kč |
| 25 | 58,82400 Kč | 1 470,60 Kč |
| 50 | 57,09500 Kč | 2 854,75 Kč |
| 100 | 55,41610 Kč | 5 541,61 Kč |
| 300 | 52,85473 Kč | 15 856,42 Kč |
| 500 | 51,70422 Kč | 25 852,11 Kč |
| 1 000 | 50,18218 Kč | 50 182,18 Kč |
| Unit Price without VAT: | 67,49000 Kč |
|---|---|
| Unit Price with VAT: | 81,66290 Kč |




