Rectangular, Convex (Domed) Tactile Switch Cap Black, Transparent Lens Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1H091

DigiKey Part Number
679-2096-ND
Manufacturer
Manufacturer Product Number
1H091
Description
CAP TACTILE RECT BLK/TRANS LENS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Tactile Switch Cap Black, Transparent Lens Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Rectangular, Convex (Domed)
Color
Black, Transparent Lens
Illumination
Illumination Opening
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
12.50mm L x 10.10mm W x 7.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1029,12400 Kč291,24 Kč
2527,98600 Kč699,65 Kč
5027,16720 Kč1 358,36 Kč
10026,36930 Kč2 636,93 Kč
30025,15140 Kč7 545,42 Kč
50024,60420 Kč12 302,10 Kč
1 00023,88061 Kč23 880,61 Kč
5 00022,28005 Kč111 400,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč