
1H032 | |
|---|---|
DigiKey Part Number | 679-2091-ND |
Manufacturer | |
Manufacturer Product Number | 1H032 |
Description | CAP TACTILE RECT GRAY/GREEN LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap Gray, Green Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Convex (Domed) | |
Color | Gray, Green Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.50mm L x 10.10mm W x 7.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 25 | 30,25400 Kč | 756,35 Kč |
| 50 | 29,36360 Kč | 1 468,18 Kč |
| 100 | 28,50060 Kč | 2 850,06 Kč |
| 300 | 27,18470 Kč | 8 155,41 Kč |
| 500 | 26,59312 Kč | 13 296,56 Kč |
| 1 000 | 25,81074 Kč | 25 810,74 Kč |
| 5 000 | 24,08097 Kč | 120 404,85 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |














