
1FS096 | |
|---|---|
DigiKey Part Number | 679-2536-ND |
Manufacturer | |
Manufacturer Product Number | 1FS096 |
Description | CAP TACT RND BLK/FROSTD WHT LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black, Frosted White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black, Frosted White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 9.60mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 25 | 33,72280 Kč | 843,07 Kč |
| 50 | 32,73580 Kč | 1 636,79 Kč |
| 100 | 31,77420 Kč | 3 177,42 Kč |
| 300 | 30,30570 Kč | 9 091,71 Kč |
| 500 | 29,64624 Kč | 14 823,12 Kč |
| 1 000 | 28,77377 Kč | 28 773,77 Kč |
| 5 000 | 26,84515 Kč | 134 225,75 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |















