
1D02 | |
|---|---|
DigiKey Part Number | 679-2058-ND |
Manufacturer | |
Manufacturer Product Number | 1D02 |
Description | CAP TACTILE ROUND GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Green |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 25 | 12,76680 Kč | 319,17 Kč |
| 50 | 12,38880 Kč | 619,44 Kč |
| 100 | 12,02560 Kč | 1 202,56 Kč |
| 300 | 11,46980 Kč | 3 440,94 Kč |
| 500 | 11,22050 Kč | 5 610,25 Kč |
| 1 000 | 10,89040 Kč | 10 890,40 Kč |
| 5 000 | 10,16093 Kč | 50 804,65 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





