
10C1616LMH12309 | |
|---|---|
DigiKey Part Number | 679-4142-ND |
Manufacturer | |
Manufacturer Product Number | 10C1616LMH12309 |
Description | ROUND TACT SWITCH CAP FR WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Concave | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® 5 Series | |
Mounting Type | Snap Fit | |
Size | 19.20mm Dia x 2.50mm H | |
Features | Power Symbol | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 191,90100 Kč | 1 919,01 Kč |
| 25 | 184,48000 Kč | 4 612,00 Kč |
| 50 | 179,05420 Kč | 8 952,71 Kč |
| 100 | 173,78570 Kč | 17 378,57 Kč |
| 300 | 165,74770 Kč | 49 724,31 Kč |
| 500 | 162,13732 Kč | 81 068,66 Kč |
| 1 000 | 157,36111 Kč | 157 361,11 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |













