
YP35_YC12 | |
---|---|
DigiKey Part Number | 1866-YP35_YC12-ND |
Manufacturer | |
Manufacturer Product Number | YP35_YC12 |
Description | CORD AS3112 TO IEC 320-C13 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black AS3112 To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | AS3112 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,40000 Kč | 75,40 Kč |
Unit Price without VAT: | 75,40000 Kč |
---|---|
Unit Price with VAT: | 91,23400 Kč |