Parametric Equivalent

XTR-960-48PI | |
|---|---|
DigiKey Part Number | 1866-XTR-960-48PI-ND |
Manufacturer | |
Manufacturer Product Number | XTR-960-48PI |
Description | O/P +48V20A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 600 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 960W | |
Voltage - Isolation | 4.87 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | PFC, Universal Input | |
Size / Dimension | 5.19" L x 3.78" W (132.0mm x 96.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, KC, TUV, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 226,40000 Kč | 5 226,40 Kč |
| 5 | 4 978,66800 Kč | 24 893,34 Kč |
| 10 | 4 758,16800 Kč | 47 581,68 Kč |
| 25 | 4 621,69320 Kč | 115 542,33 Kč |
| Unit Price without VAT: | 5 226,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 323,94400 Kč |


