AC or DC DIN Rail Power Supply 1 Output 36V 26.66A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR-960-36PI

DigiKey Part Number
1866-XTR-960-36PI-ND
Manufacturer
Manufacturer Product Number
XTR-960-36PI
Description
O/P +36V26.66A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 36V 26.66A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 600 VAC (3 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
26.66A
Power (Watts)
960W
Voltage - Isolation
4.87 kV
Applications
ITE (Commercial), Laboratory
Efficiency
95%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
PFC, Universal Input
Size / Dimension
5.19" L x 3.78" W (132.0mm x 96.0mm)
Approval Agency
CB, CCC, CE, cULus, EAC, KC, TUV, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 226,40000 Kč5 226,40 Kč
54 978,66800 Kč24 893,34 Kč
104 758,16800 Kč47 581,68 Kč
254 621,69320 Kč115 542,33 Kč
Unit Price without VAT:5 226,40000 Kč
Unit Price with VAT:6 323,94400 Kč