AC or DC DIN Rail Power Supply 1 Output 36V 26.66A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR-960-36

DigiKey Part Number
1866-XTR-960-36-ND
Manufacturer
Manufacturer Product Number
XTR-960-36
Description
O/P +36V26.66A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 36V 26.66A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
26.66A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
960W
Series
Voltage - Isolation
4.87 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
95%
Input Type
AC or DC
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Features
PFC, Universal Input
AC Voltage - Input
320 ~ 600 VAC (3 Phase)
Size / Dimension
5.20" L x 3.78" W x 4.93" H (132.0mm x 96.0mm x 125.2mm)
DC Voltage - Input (Min)
450V
Approval Agency
CB, CCC, CE, cULus, EAC, KC, TUV, UKCA
DC Voltage - Input (Max)
800V
Standard Number
61010-1; 62368-1
Voltage - Output 1
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 226,40000 Kč5 226,40 Kč
54 978,66800 Kč24 893,34 Kč
104 758,16800 Kč47 581,68 Kč
254 621,69320 Kč115 542,33 Kč
Unit Price without VAT:5 226,40000 Kč
Unit Price with VAT:6 323,94400 Kč