AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR-480-48LA

DigiKey Part Number
1866-XTR-480-48LA-ND
Manufacturer
Manufacturer Product Number
XTR-480-48LA
Description
O/P +48V10A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
480W
Series
Voltage - Isolation
4.87 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
95.5%
Input Type
AC or DC
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Features
PFC, Universal Input
AC Voltage - Input
320 ~ 600 VAC (3 Phase)
Size / Dimension
4.92" L x 2.48" W x 4.93" H (125.0mm x 63.0mm x 125.2mm)
DC Voltage - Input (Min)
450V
Approval Agency
CB, CCC, CE, cULus, EAC, KC, TUV, UKCA
DC Voltage - Input (Max)
800V
Standard Number
61010-1; 62368-1
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTR-480-48MEAN WELL USA Inc.21866-XTR-480-48-ND2 593,25000 KčParametric Equivalent
XTR-480-48PIMEAN WELL USA Inc.21866-XTR-480-48PI-ND2 593,25000 KčParametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 593,25000 Kč2 593,25 Kč
52 471,46400 Kč12 357,32 Kč
102 362,27500 Kč23 622,75 Kč
252 292,98160 Kč57 324,54 Kč
Unit Price without VAT:2 593,25000 Kč
Unit Price with VAT:3 137,83250 Kč