Parametric Equivalent

XTR-480-12PI | |
|---|---|
DigiKey Part Number | 1866-XTR-480-12PI-ND |
Manufacturer | |
Manufacturer Product Number | XTR-480-12PI |
Description | O/P +12V30A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 600 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 360W | |
Voltage - Isolation | 4.87 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | PFC, Universal Input | |
Size / Dimension | 4.92" L x 2.48" W x 4.93" H (125.0mm x 63.0mm x 125.2mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, KC, TUV, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 593,25000 Kč | 2 593,25 Kč |
| 5 | 2 471,46400 Kč | 12 357,32 Kč |
| 10 | 2 362,27500 Kč | 23 622,75 Kč |
| 25 | 2 292,98160 Kč | 57 324,54 Kč |
| Unit Price without VAT: | 2 593,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 137,83250 Kč |


