
XTR-480-12LA | |
|---|---|
DigiKey Part Number | 1866-XTR-480-12LA-ND |
Manufacturer | |
Manufacturer Product Number | XTR-480-12LA |
Description | O/P +12V30A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 30A |
Datasheet | Datasheet |
Category | Current - Output (Max) 30A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 360W |
Series | Voltage - Isolation 4.87 kV |
Packaging Bulk | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features PFC, Universal Input |
AC Voltage - Input 320 ~ 600 VAC (3 Phase) | Size / Dimension 4.92" L x 1.89" W (125.0mm x 48.0mm) |
DC Voltage - Input (Min) 450V | Approval Agency CB, CCC, CE, cULus, EAC, KC, TUV, UKCA |
DC Voltage - Input (Max) 800V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 593,25000 Kč | 2 593,25 Kč |
| 5 | 2 471,46400 Kč | 12 357,32 Kč |
| 10 | 2 362,27500 Kč | 23 622,75 Kč |
| 25 | 2 292,98160 Kč | 57 324,54 Kč |
| Unit Price without VAT: | 2 593,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 137,83250 Kč |



