AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR-240-48LA

DigiKey Part Number
1866-XTR-240-48LA-ND
Manufacturer
Manufacturer Product Number
XTR-240-48LA
Description
O/P +48V5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240W
Series
Voltage - Isolation
4.87 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Features
PFC, Universal Input
AC Voltage - Input
320 ~ 600 VAC (3 Phase)
Size / Dimension
4.92" L x 1.89" W (125.0mm x 48.0mm)
DC Voltage - Input (Min)
450V
Approval Agency
CB, CCC, CE, cULus, EAC, KC, TUV, UKCA
DC Voltage - Input (Max)
800V
Standard Number
61010-1; 62368-1
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTR-240-48PIMEAN WELL USA Inc.21866-XTR-240-48PI-ND1 696,64000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 696,64000 Kč1 696,64 Kč
51 614,74600 Kč8 073,73 Kč
101 543,35300 Kč15 433,53 Kč
251 499,25720 Kč37 481,43 Kč
Unit Price without VAT:1 696,64000 Kč
Unit Price with VAT:2 052,93440 Kč