
XTR-240-36PI | |
|---|---|
DigiKey Part Number | 1866-XTR-240-36PI-ND |
Manufacturer | |
Manufacturer Product Number | XTR-240-36PI |
Description | O/P +36V6.66A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 6.66A |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.66A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 240W |
Series | Voltage - Isolation 4.87 kV |
Packaging Bulk | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features PFC, Universal Input |
AC Voltage - Input 320 ~ 600 VAC (3 Phase) | Size / Dimension 4.92" L x 1.89" W (125.0mm x 48.0mm) |
DC Voltage - Input (Min) 450V | Approval Agency CB, CCC, CE, cULus, EAC, KC, TUV, UKCA |
DC Voltage - Input (Max) 800V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTR-240-36LA | MEAN WELL USA Inc. | 1 | 1866-XTR-240-36LA-ND | 1 696,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 696,64000 Kč | 1 696,64 Kč |
| 5 | 1 614,74600 Kč | 8 073,73 Kč |
| 10 | 1 543,35300 Kč | 15 433,53 Kč |
| 25 | 1 499,25720 Kč | 37 481,43 Kč |
| Unit Price without VAT: | 1 696,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 052,93440 Kč |

