XLN-60-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLN-60-24

DigiKey Part Number
1866-XLN-60-24-ND
Manufacturer
Manufacturer Product Number
XLN-60-24
Description
O/P +24V/2.5A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
110VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-25°C ~ 90°C (With Derating)
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
5.57" L x 1.93" W x 1.26" H (141.5mm x 49.0mm x 32.0mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, UKCA
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1535,33000 Kč535,33 Kč
5508,25200 Kč2 541,26 Kč
10487,42200 Kč4 874,22 Kč
25472,84120 Kč11 821,03 Kč
Unit Price without VAT:535,33000 Kč
Unit Price with VAT:647,74930 Kč