
XLN-25-12 | |
---|---|
DigiKey Part Number | 1866-XLN-25-12-ND |
Manufacturer | |
Manufacturer Product Number | XLN-25-12 |
Description | O/P +12V/2.1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.1A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.49" L x 1.73" W x 1.26" H (114.0mm x 44.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 395,77000 Kč | 395,77 Kč |
5 | 377,02400 Kč | 1 885,12 Kč |
10 | 360,35900 Kč | 3 603,59 Kč |
25 | 349,94400 Kč | 8 748,60 Kč |
Unit Price without VAT: | 395,77000 Kč |
---|---|
Unit Price with VAT: | 478,88170 Kč |