


XLG-75-24-A | |
|---|---|
DigiKey Part Number | 1866-5627-ND |
Manufacturer | |
Manufacturer Product Number | XLG-75-24-A |
Description | 75W CONSTANT POWER MODE LED DRIV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.1A 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-75-24-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.1A | |
Power (Watts) | 74 W | |
Voltage - Isolation | 4.2 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,98000 Kč | 580,98 Kč |
| 5 | 494,67600 Kč | 2 473,38 Kč |
| Unit Price without VAT: | 580,98000 Kč |
|---|---|
| Unit Price with VAT: | 702,98580 Kč |


