


XLG-150-L-AB | |
|---|---|
DigiKey Part Number | 1866-XLG-150-L-AB-ND |
Manufacturer | |
Manufacturer Product Number | XLG-150-L-AB |
Description | 150W LED POWER SUPPLY O/P +120~2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 120 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-150-L-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 120 ~ 214V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 150 W | |
Voltage - Isolation | 4.2 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,96000 Kč | 740,96 Kč |
| 5 | 705,17600 Kč | 3 525,88 Kč |
| 10 | 673,60000 Kč | 6 736,00 Kč |
| 25 | 654,65520 Kč | 16 366,38 Kč |
| Unit Price without VAT: | 740,96000 Kč |
|---|---|
| Unit Price with VAT: | 896,56160 Kč |


