Parametric Equivalent

XDR-960-48PI | |
|---|---|
DigiKey Part Number | 1866-XDR-960-48PI-ND |
Manufacturer | |
Manufacturer Product Number | XDR-960-48PI |
Description | O/P +48V20A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 431V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 960W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 5.19" L x 3.78" W (132.0mm x 96.0mm) | |
Approval Agency | CB, CE, cULus, DNV, EAC, TUV, UKCA, UL | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 956,79000 Kč | 4 956,79 Kč |
| 5 | 4 424,82400 Kč | 22 124,12 Kč |
| 10 | 4 213,83700 Kč | 42 138,37 Kč |
| Unit Price without VAT: | 4 956,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 997,71590 Kč |




