
XDR-75E-24 | |
|---|---|
DigiKey Part Number | 1866-XDR-75E-24-ND |
Manufacturer | |
Manufacturer Product Number | XDR-75E-24 |
Description | O/P +24V 3.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.2A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 77W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 91% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.56" L x 1.18" W (116.0mm x 30.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CCC, CE, cULus, EAC, KC, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,95000 Kč | 482,95 Kč |
| 5 | 459,85600 Kč | 2 299,28 Kč |
| 10 | 438,85800 Kč | 4 388,58 Kč |
| 25 | 426,25960 Kč | 10 656,49 Kč |
| Unit Price without VAT: | 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 584,36950 Kč |



