AC or DC DIN Rail Power Supply 1 Output 12V 30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDR-480E-12

DigiKey Part Number
1866-XDR-480E-12-ND
Manufacturer
Manufacturer Product Number
XDR-480E-12
Description
O/P +12V30A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 30A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
30A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
360W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.92" L x 1.89" W (125.0mm x 48.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CCC, CE, cULus, EAC, KC, UKCA
DC Voltage - Input (Max)
370V
Standard Number
61010-1; 62368-1
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 137,60000 Kč2 137,60 Kč
52 036,80600 Kč10 184,03 Kč
101 946,51500 Kč19 465,15 Kč
251 889,82000 Kč47 245,50 Kč
Unit Price without VAT:2 137,60000 Kč
Unit Price with VAT:2 586,49600 Kč