Parametric Equivalent

XDR-480-24LA | |
|---|---|
DigiKey Part Number | 1866-XDR-480-24LA-ND |
Manufacturer | |
Manufacturer Product Number | XDR-480-24LA |
Description | O/P +24V20A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 480W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 95.5% |
Input Type AC or DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
AC Voltage - Input 85 ~ 305 VAC | Size / Dimension 4.92" L x 1.89" W (125.0mm x 48.0mm) |
DC Voltage - Input (Min) 80V | Approval Agency CB, CE, cULus, DNV, EAC, TUV, UKCA, UL |
DC Voltage - Input (Max) 431V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XDR-480-24PI | MEAN WELL USA Inc. | 0 | 1866-XDR-480-24PI-ND | 2 954,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 954,21000 Kč | 2 954,21 Kč |
| 5 | 2 637,09600 Kč | 13 185,48 Kč |
| 10 | 2 511,31900 Kč | 25 113,19 Kč |
| Unit Price without VAT: | 2 954,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 574,59410 Kč |




