AC or DC DIN Rail Power Supply 1 Output 48V 3.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDR-150E-48

DigiKey Part Number
1866-XDR-150E-48-ND
Manufacturer
Manufacturer Product Number
XDR-150E-48
Description
O/P +48V 3.25A/230VAC 2.6A/115VA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 3.25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.25A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
156W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
91.5%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.56" L x 1.18" W (116.0mm x 30.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CCC, CE, cULus, EAC, KC, UKCA
DC Voltage - Input (Max)
370V
Standard Number
60950-1; 61010-1; 62368-1
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,64000 Kč581,64 Kč
5554,34800 Kč2 771,74 Kč
10531,24900 Kč5 312,49 Kč
25514,45120 Kč12 861,28 Kč
Unit Price without VAT:581,64000 Kč
Unit Price with VAT:703,78440 Kč