
ULP-150-48 | |
|---|---|
DigiKey Part Number | 1866-5503-ND |
Manufacturer | |
Manufacturer Product Number | ULP-150-48 |
Description | AC/DC CONVERTER 48V 154W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 295 VAC, 127 ~ 417 VDC Input |
Datasheet | Datasheet |
Category | Applications LED Lighting |
Mfr | Voltage - Isolation 3.75 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 2.65" W x 1.30" H (215.0mm x 67.4mm x 33.0mm) |
Voltage - Input 90 ~ 295 VAC, 127 ~ 417 VDC | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 3.2 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHP-200-48 | MEAN WELL USA Inc. | 0 | 1866-4957-ND | 1 028,90000 Kč | Similar |
| PJA150F-48-C | Cosel USA, Inc. | 0 | PJA150F-48-C-ND | 1 727,44250 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,89000 Kč | 1 133,89 Kč |
| Unit Price without VAT: | 1 133,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,00690 Kč |

