



UHP-350R-48 | |
|---|---|
DigiKey Part Number | 1866-4980-ND |
Manufacturer | |
Manufacturer Product Number | UHP-350R-48 |
Description | AC/DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 7.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 503,46000 Kč | 1 503,46 Kč |
| 5 | 1 432,06400 Kč | 7 160,32 Kč |
| 10 | 1 369,07000 Kč | 13 690,70 Kč |
| 25 | 1 329,18160 Kč | 33 229,54 Kč |
| Unit Price without VAT: | 1 503,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 819,18660 Kč |

