



UHP-350-15 | |
|---|---|
DigiKey Part Number | 1866-4967-ND |
Manufacturer | |
Manufacturer Product Number | UHP-350-15 |
Description | AC/DC CONVERTER 15V 351W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 23.4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 444,66000 Kč | 1 444,66 Kč |
| 5 | 1 375,37000 Kč | 6 876,85 Kč |
| 10 | 1 314,47500 Kč | 13 144,75 Kč |
| 25 | 1 276,68680 Kč | 31 917,17 Kč |
| Unit Price without VAT: | 1 444,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 748,03860 Kč |



