
UHP-200-55 | |
|---|---|
DigiKey Part Number | 1866-UHP-200-55-ND |
Manufacturer | |
Manufacturer Product Number | UHP-200-55 |
Description | AC/DC CONVERTER 55V 198W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 55V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3.75 kV |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, EAC, TUV |
Voltage - Output 1 55V | Standard Number 60335-1; 62368-1 |
Current - Output 1 3.6 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| 5 | 980,60600 Kč | 4 903,03 Kč |
| 10 | 936,51100 Kč | 9 365,11 Kč |
| 25 | 909,21360 Kč | 22 730,34 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |


