Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 250 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 250 ~ 370 VDC Input
UHP Series Fanless Conduction-cooled Power Supply

UHP-1500-24

DigiKey Part Number
1866-UHP-1500-24-ND
Manufacturer
Manufacturer Product Number
UHP-1500-24
Description
AC/DC CONVERTER 24V 1500W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 250 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Efficiency
95%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 250 ~ 370 VDC
Size / Dimension
11.42" L x 5.51" W x 1.61" H (290.0mm x 140.0mm x 41.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus, EAC
Current - Output 1
62.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 338,31000 Kč8 338,31 Kč
57 943,58600 Kč39 717,93 Kč
107 592,89800 Kč75 928,98 Kč
257 372,42280 Kč184 310,57 Kč
Unit Price without VAT:8 338,31000 Kč
Unit Price with VAT:10 089,35510 Kč