
TS35C/15 | |
|---|---|
DigiKey Part Number | 1866-TS35C/15-ND |
Manufacturer | |
Manufacturer Product Number | TS35C/15 |
Description | TOOLS,EQUIP,HRDWR & ENCLOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.476" W x 0.591" H (37.50mm x 15.00mm) Unslotted Plastic 0.236" (6.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.476" W x 0.591" H (37.50mm x 15.00mm) | |
Length | 0.236" (6.00mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Plastic | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,77600 Kč | 677,60 Kč |
| Unit Price without VAT: | 6,77600 Kč |
|---|---|
| Unit Price with VAT: | 8,19896 Kč |

