
TS35/15-300 | |
|---|---|
DigiKey Part Number | 1866-TS35/15-300-ND |
Manufacturer | |
Manufacturer Product Number | TS35/15-300 |
Description | DIN RAIL 35MMX15MM SLOT 11" STL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Manufacturer MEAN WELL USA Inc. | Length 11.811" (300.00mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
Slotted/Unslotted Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 5 | 30,44800 Kč | 152,24 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




