Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS35/15-200

DigiKey Part Number
1866-TS35/15-200-ND
Manufacturer
Manufacturer Product Number
TS35/15-200
Description
DIN RAIL 35MMX15MM SLOT 7.8" STL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Manufacturer
MEAN WELL USA Inc.
Length
7.874" (200.00mm)
Packaging
Box
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Zinc
Slotted/Unslotted
Slotted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
521,83800 Kč109,19 Kč
1020,34700 Kč203,47 Kč
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč