12VDC Voltage Input 1 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-1000-112A

DigiKey Part Number
1866-4934-ND
Manufacturer
Manufacturer Product Number
TS-1000-112A
Description
INVERTER 12VDC 1KW 2 OUTLET
Customer Reference
Detailed Description
12VDC Voltage Input 1 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Output
NEMA 5-15R
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
1 kW
Packaging
Box
Power - Output Surge
2 kW
Part Status
Obsolete
Remote Capability
No
Type
Inverter
Region Utilized
North America
Voltage - Output
110VAC
Size
13.58" L x 7.24" W x 2.76" H (345.0mm x 184.0mm x 70.0mm)
Voltage - Input
12VDC
Base Product Number
AC Outlets
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTS-1200-112USMEAN WELL USA Inc.91866-NTS-1200-112US-ND6 126,80000 KčMFR Recommended
PV1000HFEaton Tripp Lite0TL225-ND9 367,20750 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 456,89000 Kč6 456,89 Kč
Unit Price without VAT:6 456,89000 Kč
Unit Price with VAT:7 812,83690 Kč