
TN-3000-148A | |
|---|---|
DigiKey Part Number | 1866-4925-ND |
Manufacturer | |
Manufacturer Product Number | TN-3000-148A |
Description | INVERTER UPS 48VDC 3KW 2 OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 3 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 110VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 3 kW | |
Power - Output Surge | 6 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 174,18000 Kč | 18 174,18 Kč |
| Unit Price without VAT: | 18 174,18000 Kč |
|---|---|
| Unit Price with VAT: | 21 990,75780 Kč |


