
SPV-300-48 | |
|---|---|
DigiKey Part Number | 1866-4873-ND |
Manufacturer | |
Manufacturer Product Number | SPV-300-48 |
Description | AC/DC CONVERTER 48V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86.5% |
Packaging Box | Operating Temperature -20°C ~ 65°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Voltage - Input 88 ~ 264 VAC, 124 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 6.25 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 707,14000 Kč | 1 707,14 Kč |
| 5 | 1 627,34600 Kč | 8 136,73 Kč |
| 10 | 1 553,85200 Kč | 15 538,52 Kč |
| 25 | 1 509,76440 Kč | 37 744,11 Kč |
| Unit Price without VAT: | 1 707,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 065,63940 Kč |

