
SPB09W8-15 | |
|---|---|
DigiKey Part Number | 1866-SPB09W8-15-ND |
Manufacturer | |
Manufacturer Product Number | SPB09W8-15 |
Description | 9W;9-75VIN;15VO @600MA;SIP8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 600mA 9V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 86% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,06000 Kč | 346,06 Kč |
| 5 | 332,96800 Kč | 1 664,84 Kč |
| 10 | 327,55900 Kč | 3 275,59 Kč |
| Unit Price without VAT: | 346,06000 Kč |
|---|---|
| Unit Price with VAT: | 418,73260 Kč |



