New Product
Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA01W8-12

DigiKey Part Number
1866-SPA01W8-12-ND
Manufacturer
Manufacturer Product Number
SPA01W8-12
Description
1W;9-75VIN;12VO @83MA;SIP6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
78%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.69" L x 0.31" W x 0.44" H (17.4mm x 7.8mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
5170,46200 Kč852,31 Kč
10167,71100 Kč1 677,11 Kč
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč