
SKMW40F-24 | |
|---|---|
DigiKey Part Number | 1866-SKMW40F-24-ND |
Manufacturer | |
Manufacturer Product Number | SKMW40F-24 |
Description | 40W; 9-36VIN; 24VOUT @1667MA,1"* |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive Fixed 24V 1 Output 1.667A 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 80°C |
Output Type | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,97000 Kč | 1 206,97 Kč |
| 5 | 1 044,44000 Kč | 5 222,20 Kč |
| 10 | 994,10800 Kč | 9 941,08 Kč |
| Unit Price without VAT: | 1 206,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 460,43370 Kč |








