SKMW40F-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKMW40F-15

DigiKey Part Number
1866-SKMW40F-15-ND
Manufacturer
Manufacturer Product Number
SKMW40F-15
Description
40W; 9-36VIN; 15VOUT @2667MA,1"*
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Positive Fixed 15V 1 Output 2.667A 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
-
Output Configuration
Positive
Topology
-
Output Type
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 80°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 174,80000 Kč1 174,80 Kč
51 016,54600 Kč5 082,73 Kč
10967,54200 Kč9 675,42 Kč
Unit Price without VAT:1 174,80000 Kč
Unit Price with VAT:1 421,50800 Kč