Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKA15A-12

DigiKey Part Number
1866-4557-ND
Manufacturer
Manufacturer Product Number
SKA15A-12
Description
DC DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 71°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
5-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1348,99000 Kč348,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:348,99000 Kč
Unit Price with VAT:422,27790 Kč