Enclosed AC DC Converters 1 Output 55V 340 ~ 530 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 55V 340 ~ 530 VAC (3 Phase) Input
SHP-30K Enclosed Power Supplies 30000W

SHP-30K-055

DigiKey Part Number
1866-SHP-30K-055-ND
Manufacturer
Manufacturer Product Number
SHP-30K-055
Description
AC/DC CONVERTER 55V 20KW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 55V 340 ~ 530 VAC (3 Phase) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.25 kV
Packaging
Bulk
Efficiency
95%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
340 ~ 530 VAC (3 Phase)
Size / Dimension
21.26" L x 16.69" W x 3.29" H (540.0mm x 424.0mm x 83.5mm)
Voltage - Output 1
55V
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Current - Output 1
346 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153 999,96000 Kč153 999,96 Kč
Manufacturers Standard Package
Unit Price without VAT:153 999,96000 Kč
Unit Price with VAT:186 339,95160 Kč