



SHP-10K-55 | |
|---|---|
DigiKey Part Number | 1866-SHP-10K-55-ND |
Manufacturer | |
Manufacturer Product Number | SHP-10K-55 |
Description | AC/DC CONVERTER 55V 7.205KW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 55V 340 ~ 530 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 94.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 340 ~ 530 VAC | Size / Dimension 17.00" L x 8.31" W x 3.29" H (431.8mm x 211.0mm x 83.5mm) |
Voltage - Output 1 55V | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 131 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 844,51000 Kč | 59 844,51 Kč |
| Unit Price without VAT: | 59 844,51000 Kč |
|---|---|
| Unit Price with VAT: | 72 411,85710 Kč |


