



SHP-10K-230L | |
|---|---|
DigiKey Part Number | 1866-SHP-10K-230L-ND |
Manufacturer | |
Manufacturer Product Number | SHP-10K-230L |
Description | AC/DC CONVERTER 230V 10.005KW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 230V 340 ~ 530 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 96.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 340 ~ 530 VAC | Size / Dimension 17.76" L x 8.50" W x 3.29" H (451.0mm x 216.0mm x 83.5mm) |
Voltage - Output 1 230V | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 43.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66 427,38000 Kč | 66 427,38 Kč |
| Unit Price without VAT: | 66 427,38000 Kč |
|---|---|
| Unit Price with VAT: | 80 377,12980 Kč |

