SGA25U15-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 1
Unit Price: 302,37000 Kč
Datasheet

Similar


Volgen + Furuno
In Stock: 0
Unit Price: 305,26052 Kč
Datasheet
15V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGA25U15-P1J

DigiKey Part Number
1866-5474-ND
Manufacturer
Manufacturer Product Number
SGA25U15-P1J
Description
AC/DC WALL MOUNT ADAPTER 15V 25W
Customer Reference
Detailed Description
15V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm)
Voltage - Output
15V
Approval Agency
CB, cULus
Current - Output (Max)
1.66A
Base Product Number
Power (Watts)
25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE30U15-P1JMEAN WELL USA Inc.11866-NGE30U15-P1J-ND302,37000 KčMFR Recommended
KTPS24-15016WA-VI-P1Volgen + Furuno0KTPS24-15016WA-VI-P1-ND305,26052 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes