
SD-50A-12 | |
|---|---|
DigiKey Part Number | 1866-1071-ND |
Manufacturer | |
Manufacturer Product Number | SD-50A-12 |
Description | DC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 4.2A 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9.2V | |
Voltage - Input (Max) | 18V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 72% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,31000 Kč | 660,31 Kč |
| 5 | 629,06600 Kč | 3 145,33 Kč |
| 10 | 601,98700 Kč | 6 019,87 Kč |
| 25 | 585,32320 Kč | 14 633,08 Kč |
| Unit Price without VAT: | 660,31000 Kč |
|---|---|
| Unit Price with VAT: | 798,97510 Kč |



