
SD-25A-12 | |
|---|---|
DigiKey Part Number | 1866-1063-ND |
Manufacturer | |
Manufacturer Product Number | SD-25A-12 |
Description | DC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 2.1A 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | SD-25A-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9.2V | |
Voltage - Input (Max) | 18V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 72% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,78000 Kč | 536,78 Kč |
| 5 | 511,51600 Kč | 2 557,58 Kč |
| 10 | 488,36000 Kč | 4 883,60 Kč |
| 25 | 473,62520 Kč | 11 840,63 Kč |
| Unit Price without VAT: | 536,78000 Kč |
|---|---|
| Unit Price with VAT: | 649,50380 Kč |





