
SD-150C-24 | |
|---|---|
DigiKey Part Number | 1866-4410-ND |
Manufacturer | |
Manufacturer Product Number | SD-150C-24 |
Description | DC/DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.3A 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 151W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 80% |
Type Enclosed | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| 5 | 1 045,70000 Kč | 5 228,50 Kč |
| 10 | 999,50500 Kč | 9 995,05 Kč |
| 25 | 970,10760 Kč | 24 252,69 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |








